Hammond 1411TT

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 10X6X2 in
$ 24.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411TT.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1411RR
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,8X6X2 IN
Hammond1412RR
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM,8X6X2 IN.
Hammond1412TT
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM,10X6X2 IN.
Bud IndustriesCU-477-G
Enclosure 7.39 in. H x 4.70 in. W x 1.50 in. D Die-Cast Aluminum Gray
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesKB-13200
KB Series 7 degrees Angle Top Aluminum Enclosure with Two 0.50" Knockouts in the Rear

Descriptions

Descriptions of Hammond 1411TT provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,10X6X2 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 10.0 X 6.0 X 2.0 (10 x 6 x 2) Hammond PN 1411TT : UPC [623980009124] Color: Gray
ENCLOSURE, SMALL, ALUMINUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:51mm; External Width - Metric:152.04mm; External Depth - Metric:253.64mm; IP Rating:IP32; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411TT.