What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries KB-13200

KB Series 7 degrees Angle Top Aluminum Enclosure with Two 0.50" Knockouts in the Rear
$ 36.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries KB-13200.

Sager Electronics

Datasheet1 page25 years ago

DigiKey

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2.5IN, 1456SERIES
Hammond1590DE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.901X4.746X2.532 IN, IP54,1590 SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X2IN, VENTED,1456SERIES
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

Descriptions

Descriptions of Bud Industries KB-13200 provided by its distributors.

KB Series 7 degrees Angle Top Aluminum Enclosure with Two 0.50" Knockouts in the Rear
Gray Texture Aluminum Keyboard Enclosure
KEYBOARD ENCL 7 7/32W X 5 3/4D | Bud Industries KB-13200
ENCLOSURE, KEYBOARD, ALUMINIUM, WHITE
Small Metal Cabinets KBRD ENCL
BOX ALUM GRAY/WHT 7.22"LX5.75"W
Enclosure, Keyboard, Aluminium, White; Tipo De Envolvente:Keyboard; Altura Externa - Métrico:63Mm; Anchura Externa - Métrico:183Mm; Profundidad Externa - Métrico:146Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Blanco |Bud Industries KB-13200

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB13200