Hammond 1214

Enclosure Panel Mounted Din Black Plastic 2.95 x 3.78 x 1.89 Inch Black
$ 13.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1214.

TME

Datasheet1 page19 years ago

Burklin Elektronik

Electro Sonic

Related Parts

Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
Hammond1596B114
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,2.95X2.95X1.57 IN, NO LID,1596 SERIES
Bud IndustriesCU-1955
Enclosure 3.48 in. H x 2.69 in. W x 1.37 in. D Non-Metallic Black ABS
Hammond1596B114-5
ABS enclosure, (L x W x H) 75 x 75 x 40 mm, black (RAL 9005), 1596B114-5
ENCLOSURE; BOX-LID; POLYCARB, UL94V-2; CLEAR/BLACK; 3.22X3.15X2.17 IN; NEMA4

Descriptions

Descriptions of Hammond 1214 provided by its distributors.

Enclosure Panel Mounted Din Black Plastic 2.95 x 3.78 x 1.89 Inch Black
ENCLOSURE, PCB BOX, ABS, BLACK; Enclosure Type:PCB Box; Enclosure Material:ABS; External Height - Metric:48.3mm; External Width - Metric:96.3mm; External Depth - Metric:75.1mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes
ENCLOSURE, PANEL MOUNT, BLACK; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:1.89"; External Height - Metric:48mm; External Width - Imperial:3.78"; External Width - Metric:96mm; External Depth - Imperial:2.95"; External Depth - Metric:75mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1214..