Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1955

Bud Industries CU-1955 Utility Box, Style K, Plastic, 3.5x2.7x1.4 in, Utilibox Series
$ 2.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1955.

Master Electronics

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.66%

Related Parts

Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series
Bud IndustriesCU-1954
Bud Industries CU-1954 Utility Box, Style K, Plastic, 3.2x2.2x1.3 in, Utilibox Series
SerpacWM012I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.6 IN, IP40,WM SERIES
Serpac111I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X1.5 IN, IP40, S SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Bud Industries CU-1955 provided by its distributors.

Bud Industries CU-1955 Utility Box, Style K, Plastic, 3.5x2.7x1.4 in, Utilibox Series
Grabber Style D Plastic Box HH-3464, Grabber Style D Plastic Box (5.5 X 2 X 0.8 In)
CU Style K Series 2.10oz 3.48"X 2.69"X 3.28"X2.49" Version 3 Plastic Utility Box
UTILIBOX ABS BLACK TEXTURED TOP, 4.2IN 1.287IN 2.49 IN, STYLE K SERIES
Enclosures, Boxes, & Cases 3.43x2.64x1.22 w/ 1 Cable Ports
UTILIBOX - STYLE K UPC666020176622
BOX ABS BLACK 3.476"L X 2.69"W
UTILIBOX - STYLE K; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:35mm; External Width - Metric:68mm; External Depth - Metric:88mm; IP Rating:-; Body Color:Black; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1955