GSI Technology GS8662Q18BGD-333I

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 150.787
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS8662Q18BGD-333I.

IHS

Datasheet34 pages15 years ago

Alternate Parts

Price @ 1000
$ 150.787
$ 112.494
$ 112.494
Stock
47,736
68,398
68,398
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
-
333 MHz
333 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Synchronous SRAM, Standard Sync, Pipeline SCD, 73728 Kb Density, 200 MHz Frequency, BGA-165
CY7C1520KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of GSI Technology GS8662Q18BGD-333I provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FPBGA

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS8662Q18BGD333I