Infineon CY7C1480BV25-200BZC

Synchronous SRAM, Standard Sync, Pipeline SCD, 73728 Kb Density, 200 MHz Frequency, BGA-165
$ 104.735
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1480BV25-200BZC.

IHS

Datasheet33 pages14 years ago
Datasheet33 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1480BV25-200BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.735
$ 85.402
Stock
52,464
90,820
Authorized Distributors
2
3
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
Address Bus Width
21 b
21 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, BGA-165
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1480BV25-200BZC provided by its distributors.

Synchronous SRAM, Standard Sync, Pipeline SCD, 73728 Kb Density, 200 MHz Frequency, BGA-165
Cypress Semiconductor SCT
CY7C1480BV25 72 Mb (2 M x 36) 167 MHz 2.5 V Pipelined Sync SRAM - FBGA-165
SRAM Chip Sync Quad Port 72Mbit 2M X 36Bit 2.5V 165-Pin FBGA Bulk
SRAMChip Sync Quad 2.5V 72M-bit 2M x 36 3ns 165-Pin FBGA Tray
3A991.B.2.A Surface Mount CY7C1480 Tray ic memory 200MHz 3ns 17mm 450mA
Standard SRAM, 2MX36, 3ns, CMOS, PBGA165
2M X 36 CACHE SRAM 3 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1480BV25200BZC
  • SP005644985