GSI Technology GS8182D18BGD-400I

Ddr SRAM, 1MX18, 0.45NS, Cmos, PBGA165, 13 X 15 Mm, 1 Mm Pitch, Rohs Compliant, FPBGA-165
$ 46.174
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS8182D18BGD-400I.

IHS

Datasheet36 pages18 years ago

Alternate Parts

Price @ 1000
$ 46.174
$ 46.174
Stock
39,598
32,735
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
-
-
Memory Type
-
-
Density
18 Mb
18 Mb
Address Bus Width
18 b
18 b
Access Time
450 ps
450 ps
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM - Synchronous, QDR II+ Memory IC 18Mb (1M x 18) Parallel 450MHz 165-FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of GSI Technology GS8182D18BGD-400I provided by its distributors.

DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
HOOK-UP STRND 28AWG RED 1000'

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS8182D18BGD400I