GSI Technology GS74116AGP-10I

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray
$ 10.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS74116AGP-10I.

IHS

Datasheet13 pages30 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.18
$ 4.243
$ 4.243
Stock
25,560
266,232
266,232
Authorized Distributors
1
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2025-06-30

Related Parts

71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TIN
AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOPII-44
Alliance MemoryAS7C34098A-10JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 10ns 4Mb 3.6V 85C

Descriptions

Descriptions of GSI Technology GS74116AGP-10I provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray
512KB 256 k x 16 3V 115mA 3.6V Parallel SOP
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
Ic, 4Mb Asynch Sram 256K X 16, 10Ns
IC, 4MB ASYNCH SRAM 256K X 16, 10NS; Memory Size: 4Mbit; SRAM Memory Configuration: 256K x 16bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: TSOP-II; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min:

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS74116AGP10I