Greenliant GLS27SF020-70-3C-PHE

GLS27SF Series 2 Mbit (128 K x 8) 5 V 70 ns Many-Time Programmable Flash-PDIP-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Greenliant GLS27SF020-70-3C-PHE.

IHS

Datasheet13 pages11 years ago

Future Electronics

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PDIP Tube / IC FLASH 1MBIT 70NS 32DIP
Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS

Descriptions

Descriptions of Greenliant GLS27SF020-70-3C-PHE provided by its distributors.

GLS27SF Series 2 Mbit (128 K x 8) 5 V 70 ns Many-Time Programmable Flash-PDIP-32
NOR Flash Parallel 5V 2Mbit 256K x 8bit 70ns 32-Pin PDIP
Flash Memory 2MB, 5V, 70ns 256K x 8 Flash
Flash memory Operating temperature: 0...70 °C Power supply: 4.5...5.5 V Interface: parallel Organisation: 256 k x 8 Bit Package: DIL32 Memory size: 2 Mbit

Manufacturer Aliases

Greenliant has several brands around the world that distributors may use as alternate names. Greenliant may also be known as the following names:

  • GREENLIANT SYSTEMS LTD
  • GREENLIAN
  • GREENLIANT SYSTEMS
  • GREENLIANT SYSTEMS INC
  • Grizzly
  • GREENLIANT/SPT