Microchip SST39SF040-70-4C-PHE

Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
$ 3.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF040-70-4C-PHE.

Microchip

Datasheet29 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-71.76%

CAD Models

Download Microchip SST39SF040-70-4C-PHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PDIP Tube / IC FLASH 1MBIT 70NS 32DIP
Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS

Descriptions

Descriptions of Microchip SST39SF040-70-4C-PHE provided by its distributors.

Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PDIP-32, RoHS
SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - PDIP-32
Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, Parallel, PDIP, 32 Pins
Memory; Multi-Purpose Flash (MPF); 8Mbit (512Kx8); 70nS; 5V; PDIP-32
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PDIP Tube
4Mb £¨512K x 8£© 512 k x 8 4.5V 25mA 5.5V Parallel 8bit PDIP-32 41.91mm*13.97mm*5.08mm
4.5V to 5.5V 4Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF040-70-4C-PHE.