Grayhill 94HAC16JRT

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD T/R
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAC16JRT.

IHS

Datasheet3 pages12 years ago

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.7
$ 3.5
Stock
19,865
11,461
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
16
16
Throw Configuration
SP16T
SP16T
Termination
J-Lead
J-Lead
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Grayhill94HCB16JT
Switch DIP SP16T 16 Knob 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD Tube
Grayhill94HFC16JRT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD T/R
Grayhill94HAC16JT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycle 2.54mm SMD Tube
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsCD16RM0SB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 94HAC16JRT provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD T/R
DIP SWITCH: ROTARY, CIRCUITRY: HEXADECIMAL, 16 POSITIONS, SURFACE MOUNT, TAPE S
94H Series 100mA 50VDC 16 Pos Surface Mount Dip Switch Hexadecimal Complement
ROTARY DIP SWITCH, FLUSH ACTUATOR W/SM. ARROW, COMPLEMENT OU
Rotary Coded Switch, 16 Positions, BCH Complement, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON