APEM P36S106

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 4.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM P36S106.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-81.22%

CAD Models

Download APEM P36S106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsCRD16CM0SBR
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
C&K ComponentsCRD16RM0SB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube

Descriptions

Descriptions of APEM P36S106 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
16 10000Cycles 10000Cycles 100mA DIP SMD mount 7.4mm(Length)*3.85mm(height)
16 WAY SURFACE MOUNT DIP SWITCH, ROTARY FLUSH ACTUATOR
Rotary Code Sw, 16Pos, Hexadecimal Comp; Product Range:P36S Series; Switch Mounting:Surface Mount; No. Of Switch Positions:16 Position; Switching Voltage:24Vdc; Output Code:Hexadecimal Complement; Switching Current:400Ma Rohs Compliant: Yes |APEM Inc. P36S106
Rotary Coded Switch, 16 Positions, BCH Complement, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc