Grayhill 88BB2-052

Keypad, 4 X 4 in., Flange Mount, 3.000 +/- 0.015 in., 24 VDC, 10 Ohms (max.)
$ 56.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 88BB2-052.

Sager Electronics

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.66%

Supply Chain

Country of OriginUSA
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Grayhill88BB2
KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill88AB2-143
KEYPAD, 3 X 4 IN., FLANGE MOUNT, 3.000 +/- 0.015 IN., 24 VDC, 10 OHMS (MAX.)

Descriptions

Descriptions of Grayhill 88BB2-052 provided by its distributors.

KEYPAD, 4 X 4 IN., FLANGE MOUNT, 3.000 +/- 0.015 IN., 24 VDC, 10 OHMS (MAX.)
Keyboard,16Btn Rohs Compliant: Yes |Grayhill 88BB2-052
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
KEYPAD SWITCH, 4X4, 10mA 24VDC, ABS - More Details
Input Devices Keypad4x4 Blue/White alpha/numeric
Keypad 4x4 matrix blue alpha numeric legend whi
3000000Cycles 24V 10mA 76.2mm*9.14mm
KEYPAD SWITCH, 4X4, 10mA 24VDC, ABS; Key; KEYPAD SWITCH, 4X4, 10mA 24VDC, ABS; Keypad Array:4 x 4; Contact Voltage DC Nom:24V; Contact Current Max:10mA; Keypad Output:Matrix; Panel Cutout Width:68.58mm; Panel Cutout Height:76.2mm; Housing Material:ABS; No. of Keys:16

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON