Grayhill 88AB2-172

Keypad, 3 X 4 in., Flange Mount, 3.000 +/- 0.015 in., 24 VDC, 10 Ohms (max.)
$ 48.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 88AB2-172.

Sager Electronics

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago

Factory Futures

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+352%

Supply Chain

Country of OriginUSA
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Grayhill88BB2
KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill88AB2-143
KEYPAD, 3 X 4 IN., FLANGE MOUNT, 3.000 +/- 0.015 IN., 24 VDC, 10 OHMS (MAX.)

Descriptions

Descriptions of Grayhill 88AB2-172 provided by its distributors.

KEYPAD, 3 X 4 IN., FLANGE MOUNT, 3.000 +/- 0.015 IN., 24 VDC, 10 OHMS (MAX.)
KEYPAD, 12WAY, BLUE LEGEND; Product Range:-; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:ABS (Acrylonitrile Butadiene Styrene); Contact Current Max:10mA; Contact Voltage DC Nom:24V; No. of Keys:12; Panel C
Keypad, 12Way, Blue Legend; Teclado:3 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:10Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:50.55Mm; Altura De Encastre Del Panel:68.33Mm; Núm. De Teclas:12 |Grayhill 88AB2-172
KEYPAD, 12WAY, BLUE LEGEND; Series:Blue telephone legends; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:10mA; Width, Panel Cut-out:50.55mm; Height:76.2mm; Housing Material:ABS Polycarbonate; Bezel Height:68.33mm; Case Material:ABS polycarbonate; Colour:Black; Contact Current Rating:10mA; External Depth:9.14mm; Lead Spacing:2.54mm; No. of Electrical Operations:3000000; No. of Mechanical Operations:3000000; Operating Force:350gf; Output Type:Matrix; Resistance, Contact:10ohm; Switch Function Type:3 X 4; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Travel:0.38mm; Voltage, Breakdown:250V ac; Ways, No. of:12; Width, Bezel:50.55mm; Width, External:55.8mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88AB2-172.
  • 88AB2-172..