Grayhill 88AB2

KEYPAD SWITCH, 3X4, 10mA, 24VDC, ABS - More Details
$ 38.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 88AB2.

Sager Electronics

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.25%

Supply Chain

Country of OriginUSA
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Grayhill87EC3-201
Pad Switch, spst, number Of Positions:3,pc Tail Terminal Rohs Compliant: Yes |Grayhill 87EC3-201
Grayhill87CC3-201
Pad Switch, spst, number Of Positions:1,pc Tail Terminal |Grayhill 87CC3-201
NKK SwitchesHS16-1N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SLDR
NKK SwitchesHS16-1N-AT432
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SLDR
NKK SwitchesHS16-1SN
SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,1P,2-11 POS,12A,125VAC, SOLDER

Descriptions

Descriptions of Grayhill 88AB2 provided by its distributors.

KEYPAD SWITCH, 3X4, 10mA, 24VDC, ABS - More Details
Keypad, Matrix, 12 Keys, 3X4 |Grayhill 88AB2
Input Devices Keypad 3x4 Matrix Blank
3000000Cycles 24V 10mA 76.2mm*9.14mm
KEYPAD SWITCH, 3X4, 10mA, 24VDC, ABS; Ke; KEYPAD SWITCH, 3X4, 10mA, 24VDC, ABS; Keypad Array:3 x 4; Contact Voltage DC Nom:24V; Contact Current Max:10mA; Keypad Output:Matrix; Panel Cutout Width:50.55mm; Panel Cutout Height:68.33mm; Housing Material:ABS; No. of Keys:12

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON