Grayhill 87EC3-201

Pad Switch, spst, number Of Positions: 3, pc Tail Terminal Rohs Compliant: Yes |Grayhill 87EC3-201
$ 11.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 87EC3-201.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+3.29%

CAD Models

Download Grayhill 87EC3-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Grayhill87CC3-201
Pad Switch, spst, number Of Positions:1,pc Tail Terminal |Grayhill 87CC3-201

Descriptions

Descriptions of Grayhill 87EC3-201 provided by its distributors.

Pad Switch, spst, number Of Positions:3,pc Tail Terminal Rohs Compliant: Yes |Grayhill 87EC3-201
Keyboard Switch, 3 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
KEYSWITCH, 3 POS, 1/2 INCH BUTTON CENTERS, INSERTABLE LEGEND STYLE MODULES
Keypad 3 Button Terminal Pins 10mA 24VDC 2.94N
3000000Cycles 24V 37.85mm*12.45mm*9.27mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON