Grayhill 86JB2-201

Keypad, 5 X 4, Flange, 3 in., 24 VDC @ 10 ma, 10 Ohms (max.), Black, Standard
$ 43.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 86JB2-201.

Farnell

Datasheet4 pages15 years ago
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago

element14

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01

Related Parts

Grayhill88BB2
KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill88AB2-143
KEYPAD, 3 X 4 IN., FLANGE MOUNT, 3.000 +/- 0.015 IN., 24 VDC, 10 OHMS (MAX.)

Descriptions

Descriptions of Grayhill 86JB2-201 provided by its distributors.

KEYPAD, 5 X 4, FLANGE, 3 IN., 24 VDC @ 10 MA, 10 OHMS (MAX.), BLACK, STANDARD
Pad Switch, spst, number Of Positions:20,pc Tail Terminal Rohs Compliant: Yes |Grayhill 86JB2-201
GRAYHILL 86JB2-201 SWITCH KEYPAD 5X4 10mA 24V POLYCARBONATE
86 Series 5 x 4 Keypad Matrix, Blank Insertable Legend
Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N
SWITCH KEYPAD 5X4 10mA 24V POLYCARBONATE; Product Range: 86 Series; Contact Current Max: 10mA; Contact Voltage DC Nom: 24V; Keypad Array: 5 x 4; Keypad Output: Matrix; No. of Keys: 20; Housing Material: PC (Polycarbonate)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86JB2-201.