Grayhill 86BB2-006

Pad Switch, spst, number Of Positions: 16, pc Tail Terminal |Grayhill 86BB2-006
$ 44.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 86BB2-006.

Sager Electronics

Datasheet4 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Grayhill88BB2
KEYPAD, 4 X 4, FLANGE, 3 IN., 24 VDC, 10 OHMS (MAX.), ABS POLYCARBONATE, BLACK
Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill87HC3-201
Keyboard Switch, 6 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Grayhill 86BB2-006 provided by its distributors.

Pad Switch, spst, number Of Positions:16,pc Tail Terminal |Grayhill 86BB2-006
86 Series 16 Button 24 VCD 10 mA Matrix Output Non-Illuminated Keypad
KEYPAD, 4X4, 500 INCH CENTERS, FLANGE MOUNTED, TELEPHONE KEYPAD LEGENDS
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Input Devices Keypad 4x4 Matrix phone Legend
3000000Cycles 24V 10mA 68.58mm*9.14mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON