Grayhill 82-101-71

Grayhill 82-101-71 Switch, Keypad, 1X1, 100MA, 5V, Plastic
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 82-101-71.

Future Electronics

Datasheet6 pages11 years ago

Master Electronics

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-7.41%

CAD Models

Download Grayhill 82-101-71 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

NKK SwitchesJB15HKP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HAP
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15FP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsAYZ0102AGRLC
Slide Switch, Spdt, Horizontal, Smd, 100 Ma Rohs Compliant: Yes |C&k Components AYZ0102AGRLC
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 82-101-71 provided by its distributors.

GRAYHILL 82-101-71 SWITCH, KEYPAD, 1X1, 100mA, 5V, PLASTIC
Keyboard Switch, 1 Switches, SPST, Momentary, 0.1A, 5VDC, 2.22N, Solder Terminal, Through Hole-straight
Pushbutton Switches Keypad SPST 1 Btn unlighted Gray
1Keypads and Keyboards Cable 100mA 5VDC 5VAC 2.16N
82 Series Lightable SPST Grey 1 Button Modular Grey Keypad
Keypad SPST 1 button unlighted gray for legend
SWITCH, KEYPAD, 1X1, 100mA, 5V, PLASTIC; Product Range: 82 Series; Contact Current Max: 100mA; Contact Voltage DC Nom: 5V; Keypad Array: 1 x 1; Keypad Output: -; No. of Keys: 1; Housing Material: Plastic; Panel Cutout Width: 17.
Switch, Keypad, 1X1, 100Ma, 5V, Plastic; Teclado:1 X 1; Contacto, Tensión Dc Nom:5V; Contacto, Intensidad Max:100Ma; Salida Del Teclado:-; Anchura De Encastre Del Panel:17.35Mm; Altura De Encastre Del Panel:17.35Mm; Núm. De Teclas:1 |Grayhill 82-101-71

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON