Grayhill 76SB04T

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB04T.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
+10.07%

CAD Models

Download Grayhill 76SB04T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.894
$ 1.86
Stock
70,935
46,693
Authorized Distributors
6
6
Mount
PCB, Through Hole
Through Hole
Contact Material
Gold
Gold
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Grayhill 76SB04T provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GRAYHILL 76SB04T DIP / SIP Switch, 76 Series, SPST, Through Hole, 4 Circuits, DIP Unsealed, 30 VDC
DIP Switches / SIP Switches DIP Switch SPST Raised Rocker 4 Pos
SWITCH, DIP, SPST, 4POS, 150MA 30VDC, PCB MNT, 0.48IN. L X 0.38IN. W
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Transfer DIP Switch 4 Position Thru-Hole Mount
SWITCH,DIP,SPST,4-POS,8-PIN, STANDARD,ROCKER RAISED
4 30V(DC) 2000Cycles 2000Cycles 150mA DIP TH 12.19mm(L) × 8mm(H)
SWITCH, SPST, 4 POS, RAISED ROCKER; No. of Circuits: 4Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB04T.