Grayhill 71BD36-3119

GRAYHILL 71BD36-3119 Rotary Switch, 71 Series, Non Illuminated, 72 , 3 A, 125 mA
$ 34.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BD36-3119.

Farnell

Datasheet14 pages15 years ago
Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

element14

Future Electronics

Inventory History

3 month trend:
-41.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
GRAYHILL 56SD36-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMA10S1NZGF
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA

Descriptions

Descriptions of Grayhill 71BD36-3119 provided by its distributors.

GRAYHILL 71BD36-3119 Rotary Switch, 71 Series, Non Illuminated, 72 , 3 A, 125 mA
MECH ENCODER SWITCH,ROTARY; No. of Switch Positions: 10 Position; No. of Poles: -; Angle of Throw: 72°; Contact Current AC Max: 3A; Contact Voltage AC Max: -; Product Range: 71 Series; Illumination: Non Illuminated; Contact Cur
Mechanical Encoder Switch, rotary; Rango De Producto:Serie 71; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:3A; Contacto, Intensidad Dc Max:125Ma; Contacto, Tensión Ac Max:-; Contacto, Tensión Dc Max:30V; No. De Polos:- |Grayhill 71BD36-3119

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71BD36-3119.
  • 71BD36-3119..