Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components MA00L1NZQD

Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,

$ 16.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components MA00L1NZQD.

Farnell

Datasheet5 pages10 years ago

IHS

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

GRAYHILL 56SD36-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
C&K ComponentsMA00L3NZGF
Switch Rotary SP10T 10 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
C&K ComponentsMA10L1NZGF
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA

Descriptions

Descriptions of C&K Components MA00L1NZQD provided by its distributors.

Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
SWITCH, ROTARY, SP10T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, SOLDER
M Series No Seal SP 10 Position Half Inch Rotary Switch
C&K SP, 10 Pos 36(o) Rotary Switch with Zinc Alloy .650 Long Flatted Actuator and Solder Lug Terminals and Silver Contacts No Seal Contacts
Rotary Switch, Sp10T, 0.25A, 125V; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:125V; Product Range:-; Illumination:Non Illuminated; Contact Rohs Compliant: Yes |C&k Components MA00L1NZQD

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA00-L1-N-Z-Q-D