Grayhill 71BD36-01-1-AJN

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
$ 20.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BD36-01-1-AJN.

Farnell

Datasheet14 pages11 years ago
Datasheet14 pages22 years ago

Master Electronics

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
GRAYHILL 56SD36-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMA10L1NZGF
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,

Descriptions

Descriptions of Grayhill 71BD36-01-1-AJN provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
SWITCH, ROTARY, 0.25 A, 1, 1, 10, ROTARY, NON-SHORTING, 36 , BRASS, DIALLYL
Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Rotary Switches Rotary Switch 1/4in shaft Adj Stop 36deg
SWITCH, ROTARY, SP10T, 300mA, 115V; No.; SWITCH, ROTARY, SP10T, 300mA, 115V; No. of Poles:1; No. of Switch Positions:10; Angle of Throw:36°; Contact Current AC Max:300mA; Contact Voltage AC Max:115V; Contact Voltage DC Max:30V; Contact Current Max:250mA; Indexing Angle:36°

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71BD36-01-1-AJN.