Grayhill 71B30-02-2-06N

Rotary Switch, 1/4 shaft, 30° , 2 deck, 2 pole/deck, 6 position/pole, non-sho
$ 33.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-02-2-06N.

IHS

Datasheet14 pages11 years ago

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ElectroswitchC3P0406N-A
Switch Rotary 4P6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
Rotary Switch, 1/4 shaft, PC mount, 30° , 2 deck, 2 pole/deck, 6 position/pol
ElectroswitchC4D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4G0405S
SWITCH, ROTARY;4 POLE;2-5 POS.;2 SEC.;GLASS INS.;SHORTING;1.5A;28VDC;SOLDER TERM.

Descriptions

Descriptions of Grayhill 71B30-02-2-06N provided by its distributors.

Rotary Switch, 1/4 shaft, 30° , 2 deck, 2 pole/deck, 6 position/pole, non-sho
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Rotary Switch, 250Ma, 115V, Solder Lug; No. Of Switch Positions:6 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71B30-02-2-06N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON