Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C4D0406N-A

Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC

$ 29.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0406N-A.

IHS

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-41.14%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ElectroswitchD4G0405N
Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchC3P0406N-A
Switch Rotary 4P6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ElectroswitchC1D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch, Rotary, 1/8 Inch Shaft, Adjustable Stop, PC Mount, 30 Degree, 2 Deck
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch C4D0406N-A provided by its distributors.

Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Rotary Switch, 6 Positions, 4P6T, On-on, Circular, 0.5A, 28VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 4P6T, 500mA, 125V; No. of Switch Positions:6 Position; No. of Poles:4 Pole; Angle of Throw:30°; Contact Current AC Max:300mA; Contact Voltage AC Max:125V; Product Range:C4 Series; Illumination:Non Illumin
Switch, Rotary, 4P6T, 500Ma, 125V; Rango De Producto:Serie C4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:500Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. Of Decks:2 |Electroswitch C4D0406N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0406N-A.