Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C3P0406N-A

Switch Rotary 4P6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC

$ 25.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C3P0406N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Switch, Rotary, 1/8 Inch Shaft, Adjustable Stop, PC Mount, 30 Degree, 2 Deck
ElectroswitchC1D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ElectroswitchC4D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ElectroswitchD4G0405N
Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC

Descriptions

Descriptions of Electroswitch C3P0406N-A provided by its distributors.

Switch Rotary 4P6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
SWITCH, 0.125 IN. DIA., 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 04
Rotary Switch, 6 Positions, 4P6T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
Switch, Rotary, Dp6T, 250Ma, 125V; No. Of Switch Positions:4 Position; No. Of Poles:4 Pole; Angle Of Throw:60°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:C3 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0406N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR