Grayhill 70G-OAC5RLY

70G Series SPST Normally Open 110 V 3 A Output Relay I/O Module
$ 37.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-OAC5RLY.

IHS

Datasheet2 pages27 years ago

JRH Electronics

element14

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+36.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP T/R
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Schneider Electric70S2-04-B-03-V
Solid State Relays - Industrial Mount 70S2-V SSR / Triac SPST-NO, 3 A, PCB

Descriptions

Descriptions of Grayhill 70G-OAC5RLY provided by its distributors.

70G Series SPST Normally Open 110 V 3 A Output Relay I/O Module
REMOTE I/O MODULE, DIGITAL OUTPUT, ELECTROMECHANICAL RELAY, 5 VDC, G5 SERIES
Mosfet Relay; Intensidad Nominal:3.5A; Contacto, Configuración:Spst-No; Corriente De Carga:3A; Para Usar Con:Controllers; Rango De Tensión De Carga:0Vac To 250Vac; Relé, Terminales:Agujero Pasante; Tensión Nominal:280V |Grayhill 70G-OAC5RLY
MOSFET Relay; For Use With:Controllers;; MOSFET Relay; For Use With:Controllers; Voltage Rating:280V; Current Rating:3.5A; Accessory Type:AC Output Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:SPST-NO

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON