Grayhill 70-IAC5

70 Series 140 V 8 mA Yellow Color Standard Style AC Input Module
$ 10.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-IAC5.

IHS

Datasheet6 pages15 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.83%

Supply Chain

Country of OriginMalaysia
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4

Descriptions

Descriptions of Grayhill 70-IAC5 provided by its distributors.

70 Series 140 V 8 mA Yellow Color Standard Style AC Input Module
I/O Module Relays Input Module 120VAC-IN 8mA 4000Vrms Thru-Hole
MODULE, INPUT, 120, 8, 22 KILOHMS (NOM.), 20 MS, 20 MS
I O Module Standard digital input AC 5Vdc logic
140V 8mA Yellow AC Input Module
I/O Modules I/O Module Std digit al input
AC Input Module 140 VAC/VDC max Yellow
OptoCoupler Transistor-Out 1-CH 5-Pin
I/O MODULE; Current Rating:8mA; Product Range:-; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current Max:50mA; Output Current Min:1mA; Sig 87F3678
I/O Module; Intensidad Nominal:8Ma; Contacto, Configuración:Spst-No; Corriente De Salida Máx.:50Ma; Corriente De Salida Mín.:1Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Switch Function:Spst-No |Grayhill 70-IAC5

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70IAC5