Grayhill 56D30-01-1-AJN

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
$ 14.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56D30-01-1-AJN.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages22 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsMC07L1NZQD
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 09, CONTA
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive

Descriptions

Descriptions of Grayhill 56D30-01-1-AJN provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
SWITCH ROTARY 0.73 IN. L X (0.500 IN. +&FRASL - 0.015 IN.) DIA. 200 MA 1 1
SWITCH, ROTARY, SP12T, 200mA, 115V; No. of Switch Positions: 12 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 200mA; Contact Voltage AC Max: 115V; Product Range: 56 Series; Il 14M6789
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Switch, Rotary, Sp12T, 200Ma, 115V; Rango De Producto:Serie 56; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:200Ma; Contacto, Intensidad Dc Max:200Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:30V; No. Of Decks:1 |Grayhill 56D30-01-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56D30-01-1-AJN.