Grayhill 50D36-01-1-AJN

Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Adjustable Stop Type
$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 50D36-01-1-AJN.

Farnell

Datasheet7 pages9 years ago

Sager Electronics

Electro Sonic

DigiKey

Future Electronics

Inventory History

3 month trend:
-62.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Rotary Switch; 1/8 shaft; adjustable stop; 36° ; 1 deck; 1 pole/deck; non-sho
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
Rotary Switch Single Deck 2 to 12 Position SP12T 250mA AC/DC 115VAC Panel Mount
C&K ComponentsMA03L1NZQD
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

Descriptions

Descriptions of Grayhill 50D36-01-1-AJN provided by its distributors.

Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Adjustable Stop Type
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
SWITCH, ROTARY, ADJUSTABLE STOP, 36 DEGREE, 1 DECK, 1 POLE, NON-SHORTING
Switch, Rotary, Sp10T, 200Ma, 220V; Rango De Producto:Serie 50; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:150Ma; Contacto, Intensidad Dc Max:200Ma; Contacto, Tensión Ac Max:220V; Contacto, Tensión Dc Max:28V; No. Of Decks:1 |Grayhill 50D36-01-1-AJN
SWITCH, ROTARY, SP10T, 200mA, 220V; No.; SWITCH, ROTARY, SP10T, 200mA, 220V; No. of Poles:1; No. of Switch Positions:10; Angle of Throw:36°; Contact Current AC Max:150mA; Contact Current DC Max:200mA; Contact Voltage AC Max:220V; Contact Voltage DC Max:28V; Circuitry:SP10T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON