Grayhill 48ASSP1S1M2QBT

Slide Switch, 2 Positions, SPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 48ASSP1S1M2QBT.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.40%

CAD Models

Download Grayhill 48ASSP1S1M2QBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of Grayhill 48ASSP1S1M2QBT provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 5A, 28VDC, Solder Terminal, Through Hole-straight
Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Slide Switch SPDT ON-NONE-ON thru-hole mount
MINIATURE SLIDE , SPDT, SMT, ON-NONE-ON, 5 AMP, VERTICAL
Switch, Slide, Spdt, 5A, 250V, Though Hole; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:-; Product Range:48A Series; Contact Current Max:5A; Contact Voltage Ac Max:250V; Contact Voltage Dc Max:28V Rohs Compliant: Yes |Grayhill 48ASSP1S1M2QBT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON