C&K Components 1101M2S3AV2QE2

Slide Switch, 1000 Series, SPDT, Horizontal, Through Hole, 6 A, 250 V Rohs Compliant: Yes
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2QE2.

Sager Electronics

Datasheet6 pages9 years ago

Newark

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.59%

CAD Models

Download C&K Components 1101M2S3AV2QE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 5.13
$ 5.13
Stock
9,691
13,032
13,032
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
Copper, Gold
Copper, Gold
Contact Plating
Silver
Gold
Gold
Actuator Material
Nylon
Nylon
Nylon
Termination
Solder, Wire Wrap
Solder
Solder
Current Rating
6 A
20 mA
20 mA
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
100 kcycles
100 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SBP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K Components1103M2S3CQE2
Slide Switch, 2 Positions, SPDT, Latched, 6A, 28VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components 1101M2S3AV2QE2 provided by its distributors.

SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
Slide Switch, 2 Positions, SPDT, Latched, 6A, 28VDC, Solder Terminal, Through Hole-right Angle
SWITCH, SLIDE, SEALED, SPDT, ON-NONE-ON, PC MOUNT,.200 BLK ACT,6A,120VAC, VERT R/A PC
C & K COMPONENTS - 1101M2S3AV2QE2 - SLIDE SWITCH, SPDT, R/A, ON-ON
1000 Series SPDT On-Non-On Vertical Right Angle Through Hole Slide Switch
C & K Toggle Switches, SPDT, 12.7mmlong, 6 A @ 120 V AC,6 A @ 28 V DC, atresia
SLIDE SWITCH, SPDT, R/A, ON-ON; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: 1000 Series; Contact Current Max: 6A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 28V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101M2S3AV2QE2.