NKK Switches SS12SDP2

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS12SDP2.

TME

Datasheet5 pages13 years ago

Factory Futures

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+23.21%

CAD Models

Download NKK Switches SS12SDP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesSS12SDH2
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
C&K ComponentsOS102011MS2QN1
C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
C&K ComponentsAYZ0102AGRLC
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
E-SwitchEG1213
Slide Switch, SPDT, Through Hole, Right Angle, Non-Shorting, On-On, 200mA, 30V, PC Pin
SWITCH SLIDE SPDT 300MA 4V

Descriptions

Descriptions of NKK Switches SS12SDP2 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SS Series Power 0.1 A 30 VDC 0.4 Va Maximum 28 V Ac/Dc Maximum Through Hole Key
SLIDE SWITCH, SPDT, ON-NONE-ON; Contact Configuration: SPDT; Switch Operation: On-None-On; Switch Mounting: Through Hole; Product Range: SS Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max:
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4 / Length mm = 10.2 / Series = SS / Switching Function = ON-ON / Height mm = 6.5 / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-12SDP2