Grayhill 38BM-4-H-1-S

Switch, Pushbutton, Surface Mount, 100 ma, SPST, Solder, 1000 Megohms (min.)
$ 8.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 38BM-4-H-1-S.

IHS

Datasheet2 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 8.794
$ 9.68
Stock
0
2,040
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Contact Plating
Gold
Gold
Housing Material
Brass
Thermoplastic
Termination
Gull Wing
Gull Wing
Current Rating
100 mA
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
80 kcycles
80 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug

Descriptions

Descriptions of Grayhill 38BM-4-H-1-S provided by its distributors.

SWITCH, PUSHBUTTON, SURFACE MOUNT, 100 MA, SPST, SOLDER, 1000 MEGOHMS (MIN.)
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
pushbutton Switch SPST momentary .215inin plunger
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
Switch, Pushbutton; Surface Mount; SPST
RS APAC
Pushbutton Switch SPST NO 28VDC
Switch, Pushbutton, Spst-No, 100Ma, 20V; Product Range:38Bm Series; Contact Configuration:Spst-No; Switch Operation:(On); Actuator/Cap Colour:White; Switch Terminals:Smd; Contact Current Max:100Ma; Contact Voltage Ac Max:20V Rohs Compliant: No |Grayhill 38BM-4-H-1-S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38BM-4H-1-S
  • 38BM4H1S