Grayhill 30-3UL

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
$ 6.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-3UL.

JRH Electronics

Datasheet4 pages11 years ago

Farnell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Round Plunger On-Off SPST -12.20(Dia) 125V 10000Cycles SPDT , 19mm*41mm
E-SwitchP197EESB
Switch Push Button N.O. SPST Square Plunger 80A 250VAC Latching Solder Lug
APEM1212A2
125VAC 24VDC Black Pushbutton Switch SPST-NC Panel Mount
APEM1213A2
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Quick Connect/solder Terminal, Panel Mount-threaded
C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount

Descriptions

Descriptions of Grayhill 30-3UL provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch Normally Open Single Pole 5 Amp @ 220 Volt Round Plunger
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON), BLACK ACTUATOR, 5A, 120VAC, SOLDER
Pushbutton Switches PushBtn Switch SPST N.O. Black Btn
SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; P; Product Range:30 Series; Panel Cutout Diameter:6.8mm; Contact
Round Button Off-Mom SPST-NO -6.75(Dia) 6000Cycles 120V 6000Cycles 5A , 9.53mm*9.53mm*19.56mm
pushbutton Switch SPST N.O. black button
Switch, Pushbutton, Spst-No, 1A, 220V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Soldable |Grayhill 30-3UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-3UL.