Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 1212A2

125VAC 24VDC Black Pushbutton Switch SPST-NC Panel Mount
$ 4.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 1212A2.

Jameco (USA)

Datasheet7 pages11 years ago

Newark

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.01%

Related Parts

APEM1213A2
APEM Black Pushbutton Switch, Panel Mount, Momentary, 12.2mm Hole, No Indicator, SPST
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
APEM1213C2
APEM 1213C2 Pushbutton Switch, SPST-NO, Off-(On), 125 V, 12 V, 3 A, Quick Connect, Solder
Pushbutton Switch, SPST, Off-on, Latched, Solder Terminal, Panel Mount
E-SwitchPV2F240NNM01
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Solder Panel Mount
E-SwitchPR144C1900
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND RED ACTUATOR,16A,125VAC,.250" QC

Descriptions

Descriptions of APEM 1212A2 provided by its distributors.

125VAC 24VDC Black Pushbutton Switch SPST-NC Panel Mount
SWITCH, P/B, SPST-NC, ON-(ON),ROUND BLACK PLUNGER,8A,125VAC, SILVER, SOLDER/QC
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Switch, Pushbutton, Spst-Nc, 8A, 250V; Product Range:1200 Series; Panel Cutout Diameter:12.2Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 1212A2
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round Plunger / Switching Function = ON-(OFF) / Contact Current = 4 A @ 250 VAC / Contact Current = 8 A @ 12 VDC / Contact Voltage = 250 VAC / Contact Voltage = 12 VDC / Cut Out Size (Diameter) mm = 12.2 / Legend = None / Termination Type = Blade Terminal, 6.3 x 0.8 mm, Solderable / Mounting Type = Panel Mount / Switch Material = Polyamide / Switch Colour = Black / Series = 1200 / Standards Met = NF / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212A-2