Grayhill 29-125

Binding Post Plug 20 A 120 VDC Nickel Plated Brass Polyethylene No Cap
$ 5.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-125.

Farnell

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 29-125 provided by its distributors.

BINDING POST PLUG 20 A 120 VDC NICKEL PLATED BRASS POLYETHYLENE NO CAP
Test Plugs & Test Jacks Hardware Standard High Temp no Cap
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port
Binding Post, 20A, #8-32, Stud; Product Range:29 Series; Current Rating:20A; Voltage Rating:120V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:-; Contact Material:Brass Rohs Compliant: Yes |Grayhill 29-125

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON