Grayhill 29-110

Terminal Push-post Noninsulated 20 A 120 VDC Nickeled Brass No Cap, 29 Series
$ 4.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-110.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 29-110 provided by its distributors.

TERMINAL PUSH-POST NONINSULATED 20 A 120 VDC NICKELED BRASS NO CAP, 29 SERIES
29 RoHS Compliant 2001 Nickel Binding Post Connector 20A 120V 36.58mm
Test Plugs & Test Jacks Hardware Standard no Cap
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port
BINDING POST, 20A, #8-32, STUD; Product; BINDING POST, 20A, #8-32, STUD; Product Range: 29 Series; Current Rating: 20A; Voltage Rating: 120V; Contact Plating: Nickel Plated Contacts; Connector Mounting: -; Connector Colour: -;
Binding Post, 20A, #8-32, Stud; Rango De Producto:Serie 29; Intensidad Nominal:20A; Tensión Nominal:120V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:-; Conector, Montaje:-; Características:Push Post |Grayhill 29-110

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON