Grayhill 29-104 RED

Terminal Push-post Insulated 20 A 120 VDC Nickeled Brass Red Cap, 29 Series
$ 6.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-104 RED.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+134%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 29-104 RED provided by its distributors.

TERMINAL PUSH-POST INSULATED 20 A 120 VDC NICKELED BRASS RED CAP, 29 SERIES
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port Red
CONN BIND POST SPRING-LOAD RED
BINDING POST, 20A, STUD, RED; Product Range: 29 Series; Current Rating: 20A; Voltage Rating: 120V; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Red; Contact Ma 28F421
Binding Post, 20A, Stud, Red; Rango De Producto:Serie 29; Intensidad Nominal:20A; Tensión Nominal:120V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Rojo; Conector, Montaje:Panel; Conector, Tipo:Binding Post |Grayhill 29-104 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29-104-RED
  • 29-104RED