Grayhill 29-1 BLK

Terminal Screw-on Binder Insulated 15 A 120 VDC Nickeled Brass Black Cap
$ 7.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-1 BLK.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.24%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 29-1 BLK provided by its distributors.

TERMINAL SCREW-ON BINDER INSULATED 15 A 120 VDC NICKELED BRASS BLACK CAP
THERMOSET PLASTIC Tip Binding Post Connector
Binding Post Terminal Nickel-Plated Brass
Conn Binding Post 1 POS Screw ST Panel Mount 1 Port
Binding Post; Straight Skirt Style;
RS APAC
Binding Post, 15A, #10-32, Stud, Black; Product Range:29 Series; Current Rating:15A; Voltage Rating:120V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass Rohs Compliant: Yes |Grayhill 29-1 BLK

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29-1-BLK
  • 29-1BLK