Grayhill 11K5014-EMNB

Control Knobs, Knob Style: 5014, Metal Insert With Set Screws, Knob Material: N
$ 1.202
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5014-EMNB.

Electro Sonic

Datasheet2 pages0 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+197%

Related Parts

Grayhill11K5014-JCNB
CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT

Descriptions

Descriptions of Grayhill 11K5014-EMNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5014, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Switch Access Rotary Switch Round Knob
Control Knob, Round Nylon Black 15.24mm 17.78mm
Knobs & Dials ASM,KNOB,BLK,NYL,.157,MI
Knob, D Shaft, Nylon, 17.78Mm; Shaft Type:D Shaft; Shaft Diameter:4Mm; Knob Material:Nylon (Polyamide); Knob/Dial Style:Round Fluted; Knob Diameter:17.78Mm; Product Range:11K Series Rohs Compliant: Yes |Grayhill 11K5014-EMNB

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5014EMNB