Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 11K5014-JCNB

Control Knobs, Knob Style: 5014, Spring Clip, Knob Material: Nylon, Knob Shaft

$ 4.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5014-JCNB.

Master Electronics

Datasheet2 pages13 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5013-KCNB
CONTROL KNOBS, KNOB STYLE: 5013, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5013-KFNB
CONTROL KNOBS, KNOB STYLE: 5013, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT

Descriptions

Descriptions of Grayhill 11K5014-JCNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Switch Access Rotary Switch Round Knob
Asm,knob,blk,nyl,.125,sc; |Grayhill 11K5014-JCNB
Control Knob, Round Nylon Black 15.24mm 17.78mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5014JCNB