Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 11K5019-KCNB

Control Knobs, Knob Style: 5019, Spring Clip, Knob Material: Nylon, Knob Shaft
$ 1.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5019-KCNB.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-7.97%

Related Parts

Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-ECNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5014-JCNB
CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5013-KCNB
CONTROL KNOBS, KNOB STYLE: 5013, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5013-KFNB
CONTROL KNOBS, KNOB STYLE: 5013, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT

Descriptions

Descriptions of Grayhill 11K5019-KCNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Switch Access Rotary Switch Round Knob
Knob, 0.25", Nylon, Round, 12.7Mm; |Grayhill 11K5019-KCNB
Control Knob, Round, Nylon, Black, 16.76mm, 12.7mm
Knobs & Dials Control KnobStyle .250 dia shaft Black
CONTROL KNOB, NYLON, BLACK, 12.7MM; Shaft Type: -; Shaft Diameter: 0.25"; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round; Knob Diameter: 12.7mm; Product Range: 11K Series

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5019KCNB