Good-Ark SMAJ33A

TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA
$ 0.048

Price and Stock

Inventory History

3 month trend:
-35.35%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.11
$ 0.11
Stock
40,771
1,301,644
1,301,644
Authorized Distributors
3
6
6
Capacitance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Voltage Rating (DC)
-
33 V
33 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMAJ33A provided by its distributors.

TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA
Trans Voltage Suppressor Diode
TVS DIODE 33VWM 53.3VC DO214AC

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin