Good-Ark 1.5SMC15A

TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC
$ 0.158

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.293
$ 0.293
Stock
3,665
130,678
130,678
Authorized Distributors
3
6
6
Capacitance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Voltage Rating (DC)
-
15 V
15 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark 1.5SMC15A provided by its distributors.

TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC
TVS, Uni-Dir, 1500W, 15V, DO-214AB (SMC)
TVS DIODE 12.8VWM 21.2V DO214AB

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin