Global Specialties PB-505

Advanced Analog And Digital Design Workstation
$ 650
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties PB-505.

Newark

Datasheet2 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

FlukeC100
Universal Carrying Case 4.80x13.60x15.70 in. Polyprophylene
FlukeSCC120E
Fluke SCC120E Software, Cable and Carrying Case Value Kit for 120 Series
Keysight TechnologiesE3612A
Power Supply; DC Type of Power Supply; 30 W (Max.); 0.01% 2 mV; 0.01% 2 mV
FlukeSCC120
FLUKE SCC120 Software Kit
2570235 - Fluke 8808A 120V 5.5 Digit Precision Multimeter
Keysight TechnologiesE3620A
Keysight E3620A DC Power Supply, Dual Output, 2x 25V/1A, 50W, E36xxA Series

Descriptions

Descriptions of Global Specialties PB-505 provided by its distributors.

Advanced Analog And Digital Design Workstation
PROTO-BOARD DELUXE WORKSTATION; Breadboard Kit Type: Deluxe Analog & Digital Design Trainer; Kit Contents: Design Trainer Kit; SVHC: No SVHC (15-Jan-2018); Board Type: Breadboard; External Height: 114.3mm; External Width: 381mm
Proto-Board Deluxe Workstation; Tipo De Placa:Estación De Trabajo, Analógico/Diseño Digital; Material De Placa:-; Diámetro Del Orificio:-; Altura Externa:114.3Mm; Anchura Externa:381Mm; Grosor De Placa:-; Tamaño:10.75 X 15 In |Global Specialties PB-505

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104-1505
  • PB-505.
  • PB505