Keysight Technologies E3612A

Power Supply; DC Type of Power Supply; 30 W (Max.); 0.01% 2 mV; 0.01% 2 mV
$ 482
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3612A.

Newark

Datasheet5 pages18 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Related Parts

Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6730 Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE

Descriptions

Descriptions of Keysight Technologies E3612A provided by its distributors.

Power Supply; DC Type of Power Supply; 30 W (Max.); 0.01% 2 mV; 0.01% 2 mV
DC Bench Power Supply; Power Supply Type:Bench; Output Current:0.5A; Power Rating:30W; Supply Voltage:230VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Features:Dual range, 10-turn pots, constant voltage & current modes ;RoHS Compliant: NA
PSU, BENCH, 30W, DCPS; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:60V; Output Voltage 2:120V; Output Current:500mA; Output Current 2:250mA; Power Rating:30W; Load Regulation:0.01%; Length:318.4mm; Width:212.3mm; Height:88.1mm; Weight:3.8kg; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); External Depth:319mm; External Length / Height:91mm; External Width:213mm; Output Voltage Max:120V; Power Supply Type:Linear; Supply Voltage:230V; Weight Min:3.8kg

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC