Global Specialties PB-204

Protoboard, Solderless, Board 9.8"LX6.6"WX3.3"T, 24, 4 Posts, 450 Term-strips
$ 301.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties PB-204.

Electro Sonic

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Global SpecialtiesPB-203A
PROTOBOARD, SOLDERLESS, BOARD 9.8"LX6.6"WX3.3"T, 24, 4 POSTS, 450 TERM-STRIPS
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector ElectronicsE160-6U-1
PROTOBOARD, GRID 0.1X0.1",BOARD 9.19"LX6.3"WX0.062"T, HOLE-DIA 0.042",100-16 PIN
Vector Electronics84P44WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Twin Industries8198-200
Board Type:Backplane, 6U Board Connec; ; Board Type:Backplane, 6U; Board Connector / Footprint:DIN
Twin Industries7050-100-LF
PROTOTYPE BOARD, PERFORATED , 8 IN. X 8 IN, LEAD FREE.

Descriptions

Descriptions of Global Specialties PB-204 provided by its distributors.

PROTOBOARD, SOLDERLESS, BOARD 9.8"LX6.6"WX3.3"T, 24, 4 POSTS, 450 TERM-STRIPS
Breadboard, Self Powered, 2250 Tie Points; Board Type:Breadboard / Solderless; Board Material:Plastic; External Height:248mm; External Width:168mm; Board Connector / Footprint:Card Edge Contact; Body Material:Thermoplastic
Breadboard, Self Powered, 2250 Tie Points; Tipo De Placa:Placa De Pruebas/Sin Soldadura; Material De Placa:Plástico; Diámetro Del Orificio:-; Altura Externa:248Mm; Anchura Externa:168Mm; Grosor De Placa:-; Espaciado, Paso:2.5Mm |Global Specialties PB-204

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB204