Twin Industries 8198-200

Board Type: Backplane, 6U Board Connec; ; Board Type: Backplane, 6U; Board Connector / Footprint: DIN
$ 145.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 8198-200.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Vector Electronics8804
P.C.Board, Interleaved Buses, S-100 Bus
Vector Electronics8801-6
Prototyping Products 5.30 X 10 X .062 042 Hole Diameter
Vector Electronics8801-1
P.C.BOARD, CONTACTS, ONLY, S-100 BUS
Twin Industries7100-062-4585
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Twin Industries7050-100-LF
PROTOTYPE BOARD, PERFORATED , 8 IN. X 8 IN, LEAD FREE.
Keystone3425
BREADBRD PREPUNCHED INSULAT NPTH

Descriptions

Descriptions of Twin Industries 8198-200 provided by its distributors.

Board Type:Backplane, 6U Board Connec; ; Board Type:Backplane, 6U; Board Connector / Footprint:DIN
Proto-board PCB Board with Hole Per Pad
VME64/X PROTOTYPING BOARD, 6U X 160MM
6U VME/VME64X PROTO BRD 8.7X2.4
PCB, PROTOTYPE BOARD, FR4; Board Type:Prototype Board; Board Material:-; Hole Diameter:-; External Height:-; External Width:-; Board Thickness:-; Board Connector / Footprint:DIN RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8198-200.