Glenair MWDM2L-15SSB

Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 164.395
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-15SSB.

element14 APAC

Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
-20.20%

Related Parts

AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
TE Connectivity1532188-1
Conn IP67 D-Sub SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsFCE17A15SM240
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09675156715
D-Sub IP67 Female connector With rear plastic mounting plate Solder cup termination Rated current 5A

Descriptions

Descriptions of Glenair MWDM2L-15SSB provided by its distributors.

Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096
Micro-D Sub Conn, Rcpt, 15Pos/Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mwdm Series; No. Of Contacts:15Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair MWDM2L-15SSB

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L15SSB